Login / Register to access your benefits
Recently searched

    Phoenix Contact 1090619 PT 10 Series Black, Push In Termination, Fused

    Subtotal (1 pack of 25 units)**

    €430.85

    (exc. VAT)

    €529.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€430.85€17.234

    **price indicative

    RS Stock No.:
    220-5701
    Mfr. Part No.:
    1090619
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Colour

    Black

    American Wire Gauge

    0.5 → 16AWG

    Series

    PT 10

    Termination Method

    Push In

    Fused

    Yes

    Voltage Rating

    250 V

    Current Rating

    10A

    Related links