Schneider Electric Orange TRR Feed Through Terminal Block, 2.5mm², ATEX, 800 V
- RS Stock No.:
- 222-3978
- Mfr. Part No.:
- NSYTRR22AR
- Manufacturer:
- Schneider Electric
View all DIN Rail Terminal Blocks
Temporarily out of stock - back order for despatch 15-02-2023, delivery within 2 working days
Price 1 Pack of 50
€59.14
(exc. VAT)
€72.74
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €59.14 | €1.183 |
*price indicative |
- RS Stock No.:
- 222-3978
- Mfr. Part No.:
- NSYTRR22AR
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 2.5 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is orange.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
Colour | Orange |
Series | TRR |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Hazardous Area Certification | ATEX |