Better World
Schneider Electric TRR Series Blue Feed Through Terminal Block, 2.5mm², Spring Termination, ATEX
- RS Stock No.:
- 222-3983
- Mfr. Part No.:
- NSYTRR23BL
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price 1 Pack of 50
€65.69
(exc. VAT)
€80.80
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €65.69 | €1.314 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3983
- Mfr. Part No.:
- NSYTRR23BL
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 2.5 mm² with 3 number of connection. This terminal block has clip on type mounting. The colour of terminal block is blue.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | TRR |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 222-3983
- Mfr. Part No.:
- NSYTRR23BL
- Manufacturer:
- Schneider Electric