Siemens 8WH5100 Series Grey DIN Rail Terminal Block, 4mm², Spring Termination
- RS Stock No.:
- 225-4763
- Mfr. Part No.:
- 8WH5100-2KG00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price 1 Pack of 50
€82.36
(exc. VAT)
€101.30
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €82.36 | €1.647 |
*price indicative
- RS Stock No.:
- 225-4763
- Mfr. Part No.:
- 8WH5100-2KG00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH5100 |
Termination Method | Spring |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 800 V |