Siemens 8WH6000 Series Grey DIN Rail Terminal Block, 10mm², Plug In Termination
- RS Stock No.:
- 225-4769
- Mfr. Part No.:
- 8WH6000-0AS00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price 1 Pack of 3
€163.44
(exc. VAT)
€201.03
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €163.44 | €54.48 |
*price indicative
- RS Stock No.:
- 225-4769
- Mfr. Part No.:
- 8WH6000-0AS00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal block comes with a cross sectional area of 1.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH6000 |
Termination Method | Plug In |
Cable CSA | 10mm² |
Voltage Rating | 1 kV |
Current Rating | 57A |