Siemens Green/Yellow DIN Rail Terminal Block, 6mm², Double-Level, Spring Termination
- RS Stock No.:
- 225-5491
- Mfr. Part No.:
- 8WH2020-0CG07
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price 1 Pack of 50
€682.66
(exc. VAT)
€839.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €682.66 | €13.653 |
*price indicative
- RS Stock No.:
- 225-5491
- Mfr. Part No.:
- 8WH2020-0CG07
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA series PE terminal has thermoplastic insulation with terminal contact spacing of 6.2 mm. These configurators support you in selecting the optimum Low-voltage components or systems for your application.
Height with lowest-profile installation 47.5 mm
Length 83.5 mm
Fastening method DIN rail 35 mm
Length 83.5 mm
Fastening method DIN rail 35 mm
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Double |
American Wire Gauge | 10AWG |
Termination Method | Spring |
Cable CSA | 6mm² |