Weidmuller ZDU Series Brown Feed Through Terminal Block, 2.5mm², Single-Level, Clamp Termination, ATEX
- RS Stock No.:
- 226-0024
- Mfr. Part No.:
- 1608570000
- Manufacturer:
- Weidmüller
397 In stock for delivery within 2 working days
Price 1 Pack of 5
€7.33
(exc. VAT)
€9.02
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €7.33 | €1.466 |
6 - 11 | €6.96 | €1.392 |
12 + | €6.68 | €1.336 |
*price indicative
- RS Stock No.:
- 226-0024
- Mfr. Part No.:
- 1608570000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller Feed-Through Terminal Block, 27A Current Rating, 30 to 12AWG Wire Size - Z Series - 1608570000
Making secure connections is effortless with this feed-through terminal block from Weidmuller. Tension-clamp terminals mean you can wire it without the need for special tools, giving you a simple and secure connection. It won't lose its cool in harsh environments thanks to its wide operating temperature range between -50°C and +120°C. Installing this component in your system is a doddle, as simply clips onto a standard TS 35 rail. Compact dimensions of 79.5 (H) x 5.1 (W) x 38.5mm (D) mean it won't take up too much space.
Features & Benefits
• Voltage rating of 800V for use in high-power applications
• Light weight of 11.59g to place minimal strain on your equipment
• Accepts wire sizes between 30 and 12AWG for versatility
• Rated impulse withstand voltage of 8kV to minimise the risk of damage from powerful surges
• Light weight of 11.59g to place minimal strain on your equipment
• Accepts wire sizes between 30 and 12AWG for versatility
• Rated impulse withstand voltage of 8kV to minimise the risk of damage from powerful surges
Applications
• Power distribution
• Panel building
• Control cabinets
• Panel building
• Control cabinets
What's the terminal block's housing made from?
The terminal block's housing is made from Wemid. This thermoplastic material is resistant to abrasion and is flame-retardant for durability and safety in harsh environments.
Approvals
1-7
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
American Wire Gauge | 30 → 12AWG |
Series | ZDU |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 27A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA |