Siemens ALPHA Series Grey DIN Rail Terminal Block, 2.5mm², Single-Level
- RS Stock No.:
- 231-3151
- Mfr. Part No.:
- 8WH6025-0AF00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price 1 Pack of 50
€329.44
(exc. VAT)
€405.21
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €329.44 | €6.589 |
*price indicative
- RS Stock No.:
- 231-3151
- Mfr. Part No.:
- 8WH6025-0AF00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens 8WH2 terminal with spring-loaded terminal is predestined in particular for vibration-sensitive applications. It provides tension spring always applies a constant pressure to the conductor – regardless of what the operator does. There is no need to check for a safe connection.
Contact stability even under vibration conditions
No retightening of the clamping point necessary – contact stability independently of the operator
Space-saving compact design and front connection for more transparency during assembly
No retightening of the clamping point necessary – contact stability independently of the operator
Space-saving compact design and front connection for more transparency during assembly
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | ALPHA |
American Wire Gauge | 14AWG |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 26A |