Siemens 8WH1201 Series Blue DIN Rail Terminal Block, Triple-Level, Screw Termination
- RS Stock No.:
- 236-8557
- Mfr. Part No.:
- 8WH1201-0BK01
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€8.31
(exc. VAT)
€10.22
(inc. VAT)
Units | Per unit |
---|---|
1 + | €8.31 |
- RS Stock No.:
- 236-8557
- Mfr. Part No.:
- 8WH1201-0BK01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens N-Insulation terminal block has terminal block Cross section 16 mm2.
Blue colour
Screw mounting
Screw mounting
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Triple |
Series | 8WH1201 |
American Wire Gauge | 6AWG |
Termination Method | Screw |