- RS Stock No.:
- 246-6238
- Mfr. Part No.:
- 1SNA199184R1100
- Manufacturer:
- Entrelec
6 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€29.08
(exc. VAT)
€35.77
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €29.08 | €5.816 |
*price indicative |
- RS Stock No.:
- 246-6238
- Mfr. Part No.:
- 1SNA199184R1100
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fuse Terminals
Accept both 5´20mm and 5´25mm fuses. Available in the same combinations as the standard terminals IDC to IDC and IDC to screw.
Rated at 630V/ 6.3A
Approvals
UL listed & CSA certified, material to UL94V-0
Approvals
UL Listed; CSA Certified; Material to UL94V-0
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | D |
American Wire Gauge | 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | Yes |
Voltage Rating | 630 V |
Current Rating | 6.3A |
Pitch | 8mm |
Maximum Operating Temperature | +110°C |