Green/Yellow TRR DIN Rail Terminal Block, 1 level
- RS Stock No.:
- 247-2199
- Mfr. Part No.:
- NSYTRR24PE
- Manufacturer:
- Schneider Electric
View all DIN Rail Terminal Blocks
Temporarily out of stock - back order for despatch 15-03-2023, delivery within 2 working days
Price 1 Pack of 50
€26,178.95
(exc. VAT)
€32,200.11
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €26,178.95 | €523.579 |
*price indicative |
- RS Stock No.:
- 247-2199
- Mfr. Part No.:
- NSYTRR24PE
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 2.5 mm² with 4 number of connection. This terminal block has clip on type mounting. The colour of terminal block is green-yellow.
Ambient air temperature for operation -40 to 130 °C
Dielectric strength 1000 V
Dielectric strength 1000 V
Specifications
Attribute | Value |
Colour | Green/Yellow |
Number of Levels | 1 |
Series | TRR |
Termination Method | Spring |