Phoenix Contact 0719236 UK 6 N BK Series Feed Through Terminal Block Black, 6 mm², 1-Level
- RS Stock No.:
- 270-0118
- Mfr. Part No.:
- 0719236
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€103.97
(exc. VAT)
€127.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.97 | €2.079 |
*price indicative
- RS Stock No.:
- 270-0118
- Mfr. Part No.:
- 0719236
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | UK 6 N BK | |
| Cable CSA | 6 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Black | ||
Number of Levels 1 | ||
Series UK 6 N BK | ||
Cable CSA 6 mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact feed-through terminal block enable the connection of two or more conductors. The terminal blocks are characterized by their flexible bridge ability.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact 0719223 UK 6 N RD Series Red 1-Level, Screw Termination
- Phoenix Contact 711344 UK 5 N BK Series Black 1-Level, Screw Termination
- Phoenix Contact 0719100 UK 2.5 N BK Series Black Single-Level, Screw Termination
- Phoenix Contact 3022328 UK 10 N BK Series Black Screw Termination
- Phoenix Contact 3057348 URTK/S-IB BK Series Black 1-Level, Screw Termination
- Phoenix Contact 0719168 UK3 N BK Series Black Screw Termination
- Phoenix Contact 3004977 UK 6 N BU Series Blue Single-Level ATEX
- Phoenix Contact 3004524 UK 6 N Series Grey Single-Level ATEX
