Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 1-Level, Spring Termination, CSA
- RS Stock No.:
- 271-3289
- Mfr. Part No.:
- 8WH2000-6AF00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price 1 Pack of 50
€143.84
(exc. VAT)
€176.92
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €143.84 | €2.877 |
*price indicative
- RS Stock No.:
- 271-3289
- Mfr. Part No.:
- 8WH2000-6AF00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a grey colour with spring loaded terminal, isolating terminal DIN rail terminal block. This terminal block has 400 volt operating rated voltage and 20 A rated operating current. This terminal block has top side position of te
TH35 DIN rail mounting
CSA UR EAC and CE approved
5.2 mm terminal contact spacing
V0 combustibility class according to UL 94
CSA UR EAC and CE approved
5.2 mm terminal contact spacing
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 400 V |
Hazardous Area Certification | CSA |