Siemens 8WH Series Blue Din Rail Terminal, 4mm², 1-Level, Spring Termination, CSA
- RS Stock No.:
- 271-3292
- Mfr. Part No.:
- 8WH2003-0AG01
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price 1 Pack of 50
€105.56
(exc. VAT)
€129.84
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €105.56 | €2.111 |
*price indicative
- RS Stock No.:
- 271-3292
- Mfr. Part No.:
- 8WH2003-0AG01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a blue colour spring loaded terminal with 3 clamping points DIN rail terminal block. This terminal block has 800 volt operating rated voltage and 32 A rated operational current. This terminal block has top side position of te
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 12AWG |
Series | 8WH |
Termination Method | Spring |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 800 V |
Hazardous Area Certification | CSA |