Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm², 2-Level, Spring Termination, CSA
- RS Stock No.:
- 271-3309
- Mfr. Part No.:
- 8WH2023-0CF07
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price 1 Pack of 50
€549.84
(exc. VAT)
€676.30
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €549.84 | €10.997 |
*price indicative
- RS Stock No.:
- 271-3309
- Mfr. Part No.:
- 8WH2023-0CF07
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal Block is a green and yellow colour with spring loaded terminal DIN rail terminal block. This terminal block has two tier terminal with 3 clamping points. This terminal block offers top side position of terminal. This terminal block ha
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | 2 |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Hazardous Area Certification | CSA |