Weidmüller WDK Series Dark Beige Test Disconnect Terminal Block, 2.5mm², 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 286-0037
- Mfr. Part No.:
- 1247430000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 01-10-2024, delivery within 2 working days
Price 1 Box of 5
€48.70
(exc. VAT)
€59.90
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €48.70 | €9.74 |
*price indicative
- RS Stock No.:
- 286-0037
- Mfr. Part No.:
- 1247430000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Weidmuller test disconnect terminal measures electric circuits in the absence of voltage. While the disconnecting points clearance and creepage distance is not assessed in dimensional terms.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | 1 |
Series | WDK |
American Wire Gauge | 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | No |
Hazardous Area Certification | ATEX, IECEx |