Weidmüller A3T Series Dark Beige Multi Level Terminal Block, 2.5mm², 3-Level, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 286-0083
- Mfr. Part No.:
- 2428840000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price 1 Box of 5
€29.23
(exc. VAT)
€35.95
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €29.23 | €5.846 |
*price indicative
- RS Stock No.:
- 286-0083
- Mfr. Part No.:
- 2428840000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller multi-tier modular terminal is push in and it could has multiple levels.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | 3 |
Series | A3T |
American Wire Gauge | 12AWG |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Fused | No |
Hazardous Area Certification | ATEX, IECEx |