Weidmüller A2C Series Dark Beige Feed Through Terminal Block, 35mm², 1-Level, Push In Termination, ATEX, IECEx
- RS Stock No.:
- 286-0150
- Mfr. Part No.:
- 2551550000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price 1 Box of 5
€36.40
(exc. VAT)
€44.77
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €36.40 | €7.28 |
*price indicative
- RS Stock No.:
- 286-0150
- Mfr. Part No.:
- 2551550000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller feed-through terminal block is suitable for joining and connecting one or more conductors. They could have one or more connection levels that are on the same potential or insulated against one another.
Wemid material
UL 94 flammability rating V-0
UL 94 flammability rating V-0
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | 1 |
American Wire Gauge | 2AWG |
Series | A2C |
Termination Method | Push In |
Cable CSA | 35mm² |
Fused | No |
Hazardous Area Certification | ATEX, IECEx |