Entrelec 1SNA115646R2200 M Series Grey, 4mm², Double-Level, Screw Termination, Fused
- RS Stock No.:
- 426-1502
- Mfr. Part No.:
- 1SNA115646R2200
- Manufacturer:
- Entrelec
Subtotal (1 pack of 5 units)*
€82.59
(exc. VAT)
€101.59
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.59 | €16.518 |
*price indicative
- RS Stock No.:
- 426-1502
- Mfr. Part No.:
- 1SNA115646R2200
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Colour | Grey | |
| Number of Levels | Double | |
| American Wire Gauge | 14 (with ferrule) AWG, 12AWG | |
| Voltage Rating | 500 V | |
| Series | M | |
| Termination Method | Screw | |
| Cable CSA | 4 mm², 6mm² | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Pitch | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 14 (with ferrule) AWG, 12AWG | ||
Voltage Rating 500 V | ||
Series M | ||
Termination Method Screw | ||
Cable CSA 4 mm², 6mm² | ||
Fused Yes | ||
Current Rating 6.3A | ||
Pitch 8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Fused Feedthrough
Lever-action carrier accepts 20x5mm and 25x5mm fuses
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Related links
- Entrelec 1SNA115647R2300 M Series Grey Double-Level Fused
- Entrelec 1SNA115604R2100 M Series Grey Double-Level Fused
- Entrelec 1SNK505315R0000 SNK Series Grey Double-Level, Screw Termination
- Entrelec 1SNK508425R0000 SNK Series Grey Double-Level, Screw Termination
- Entrelec 1SNA115177R1400 SNA Series Grey Double-Level, Screw Termination
- Entrelec 1SNK505010R0000 ZS4 Series Grey Double-Level ATEX
- Entrelec 1SNA115561R1500 SNA Series Grey Double-Level, Screw Termination
- Entrelec 1SNA115271R2200 SNA Series Grey Double-Level, Screw Termination
