Weidmuller WDK Series Dark Beige DIN Rail Terminal Block, 1.5mm², Double-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 426-2713
- Mfr. Part No.:
- 1753290000
- Manufacturer:
- Weidmüller
349 In stock for delivery within 2 working days
Price 1 Pack of 5
€11.11
(exc. VAT)
€13.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €11.11 | €2.222 |
6 - 11 | €10.80 | €2.16 |
12 + | €10.52 | €2.104 |
*price indicative
- RS Stock No.:
- 426-2713
- Mfr. Part No.:
- 1753290000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller DIN Rail Terminal Block, Open Side Panel, 16A Current Rating - W Series - 1753290000
Safely link new devices to your system with this DIN rail terminal block from Weidmuller. Its insulating plastic housing stops excess current from surging between wires, cutting the risk of dangerous loads damaging hardware. Accidental disconnections are a thing of the past, as the unit's secure screw terminals clamp wires firmly in place. Snappy clip-on mounting means you can fit the component to your rail in no time. Thanks to the block's open side panel, you get a clear view of your connections for easy wiring.
Features & Benefits
• Takes wires sized between 0.13 and 1.5mm² for versatile connectivity
• Current rating of 16A to keep up with demanding applications
• Performs reliably at temperatures between -60°C and +130°C for use in harsh conditions
• Current rating of 16A to keep up with demanding applications
• Performs reliably at temperatures between -60°C and +130°C for use in harsh conditions
Applications
• Automated assembly lines
• Material handling
• Telecommunications
• Material handling
• Telecommunications
Can I cover the open side panel on this terminal block?
Yes, you can fit an end plate (426-2735) to this unit to protect its connections against dirt and moisture.
Do I need tools to mount this product?
No, this block clips onto a DIN rail without the need for any tools for swift installation.
Approvals
CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EExe; EExI Acceptance
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Double |
American Wire Gauge | 26 → 14AWG |
Series | WDK |
Termination Method | Screw |
Cable CSA | 1.5mm² |
Current Rating | 16A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | ATEX, CCC, CE, CSA, UKCA, UR |