- RS Stock No.:
- 458-7769
- Mfr. Part No.:
- 1028700000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€35.48
(exc. VAT)
€43.64
(inc. VAT)
Units | Per unit |
1 - 5 | €35.48 |
6 - 11 | €34.50 |
12 + | €33.56 |
- RS Stock No.:
- 458-7769
- Mfr. Part No.:
- 1028700000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Stud Terminal, 520A Current Rating, Wemid Housing Material - WFF Series - 1028700000
Rely on this stud terminal from Weidmuller to keep operations on track in rugged settings. The single-level unit protects your equipment against short circuits and overcurrents, minimising the risk of electrical damage. Bolt-type threaded screw terminals hold contacts in place even in the event of heavy vibrations to prevent accidental disconnections. Just tighten the hexagon nut in place, and your wires won't budge. This product is made from tough Wemid that stands strong when faced with heat and impact, making it suitable for use in heavy-duty environments.
Features & Benefits
• Compact dimensions of 163 (H) x 55 (W) x 85.5mm (D) for space-saving installation on crowded rails
• Wide operating temperature range between -50°C and +120°C for use in harsh conditions
• Wide operating temperature range between -50°C and +120°C for use in harsh conditions
Applications
• Electrical installations
• Server rooms
• Medical equipment
• Industrial systems
• Telecommunications networks
• Server rooms
• Medical equipment
• Industrial systems
• Telecommunications networks
What's the current rating of this stud terminal?
This stud terminal has a current rating of 520A, so it can handle high-power applications.
How do I mount this stud terminal?
Simply snap it onto a DIN rail for easy, tool-free installation.
Approvals
CSA; UL
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
American Wire Gauge | 6AWG |
Series | WFF |
Termination Method | Bolt |
Cable CSA | 300mm² |
Fused | No |
Current Rating | 520A |
Voltage Rating | 1 kV |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA |
- RS Stock No.:
- 458-7769
- Mfr. Part No.:
- 1028700000
- Manufacturer:
- Weidmüller