Login / Register to access your benefits
Recently searched

    RS PRO Grey, 0.5 → 2.5mm², Screw Termination

    Subtotal (1 unit)**

    €23.27

    (exc. VAT)

    €28.62

    (inc. VAT)

    Add to Basket
    Select or type quantity
    101 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€23.27

    **price indicative

    RS Stock No.:
    470-9593
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Colour

    Grey

    Series

    WS

    Termination Method

    Screw

    Cable CSA

    0.5 → 2.5mm²

    Current Rating

    10A

    Voltage Rating

    300 V

    Related links