Weidmuller ZDU Series Blue Standard Din Rail Terminal, 6mm², Single-Level, Clamp Termination
- RS Stock No.:
- 489-5593
- Mfr. Part No.:
- 1608630000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pack of 5
€9.26
(exc. VAT)
€11.39
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €9.26 | €1.852 |
6 - 11 | €8.78 | €1.756 |
12 + | €8.46 | €1.692 |
*price indicative
- RS Stock No.:
- 489-5593
- Mfr. Part No.:
- 1608630000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Standard Terminals
Screwless Z series DIN mounting terminals offer a top entry system that saves time and space. Quick and easy installation as the conductor is inserted using the clamping system. The top entry system means that the conductor entry and clamp actuation access is from the same direction.
Features and Benefits
Tension clamp connection
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Continuous temperature rating of 120°C- self-extinguishing to UL94V-0
Available in variety of sizes
Ideal when space is confined
Note
The ZDU 10 and ZDU 16 terminals only have CSA and UL Approvals.
Approvals
CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U, NEMKO, Lloyds reg. of shipping, SETI
Approvals
1-7
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | ZDU |
Termination Method | Clamp |
Cable CSA | 6mm² |
Current Rating | 57A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |