Phoenix Contact STI 2.5-PE/L/N Series Grey DIN Rail Terminal Block, 0.08 → 4mm², Triple-Level, Spring Clamp
- RS Stock No.:
- 648-3394
- Mfr. Part No.:
- 3031843
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 648-3394
- Mfr. Part No.:
- 3031843
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
STI terminal blocks
The STI range differs from standard terminals on account of an asymmetrically designed terminal base
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets
This makes it possible to guide the neutral conducting busbar past the terminal block and secure it to the insulated support brackets
Note
For use with PIK series screw terminals and DIN rails
Phoenix Contact Earth Terminal Block, 400V, 24A - STI 2.5-PE/L/N - 3031843
When you need to attach multiple wires and components across your PCB (printed circuit board), this terminal block from Phoenix Contact is an effective solution. It's designed for mounting on a standard DIN rail for quick installation and compatibility with common fixtures.
The block has an asymmetrical terminal base. This innovative design lets you guide the neutral conducting busbar past the end and secure it to the insulated support brackets for a more secure connection. The grey PA (polyamide) material offers good impact strength and durability, so you can be sure of a reliable performance over a long product lifespan.
The block has an asymmetrical terminal base. This innovative design lets you guide the neutral conducting busbar past the end and secure it to the insulated support brackets for a more secure connection. The grey PA (polyamide) material offers good impact strength and durability, so you can be sure of a reliable performance over a long product lifespan.
Cable cross-sectional area of 0.08 to 4mm²
Grey in colour
Current rating of 24A
Three levels
Spring-clamp termination method
Voltage rating of 400V
Wire size of 28 to 12AWG
Surge voltage rating of 4kV
UL 94-V0 (Underwriters Laboratories) rating indicates that the unit will burn for no more than 10 seconds if exposed to a naked flame
Complies with RoHS (Restriction of Hazardous Substances) directives, meaning it contains no more than 0.1% traces of harmful materials, including lead and mercury
Grey in colour
Current rating of 24A
Three levels
Spring-clamp termination method
Voltage rating of 400V
Wire size of 28 to 12AWG
Surge voltage rating of 4kV
UL 94-V0 (Underwriters Laboratories) rating indicates that the unit will burn for no more than 10 seconds if exposed to a naked flame
Complies with RoHS (Restriction of Hazardous Substances) directives, meaning it contains no more than 0.1% traces of harmful materials, including lead and mercury
Approvals
UL, CUL
Standards
DIN VDE 0611
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
American Wire Gauge | 28 → 12AWG |
Series | STI 2.5-PE/L/N |
Termination Method | Spring Clamp |
Cable CSA | 0.08 → 4mm² |
Current Rating | 24A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | cUL, EAC, IEC 60947-7-1, IEC 60947-7-2, UL, VDE |
Model Number | 5-PE/L/N, STI 2 |