Siemens 8WH Series Green/Yellow DIN Rail Terminal Block, 0.2 → 10mm², Single-Level, Spring Clamp Termination
- RS Stock No.:
- 668-3862
- Mfr. Part No.:
- 8WH2000-0CH07
- Manufacturer:
- Siemens
4 In stock for delivery within 2 working days
Price 1 Pack of 10
€52.08
(exc. VAT)
€64.06
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €52.08 | €5.208 |
*price indicative
- RS Stock No.:
- 668-3862
- Mfr. Part No.:
- 8WH2000-0CH07
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | 8WH |
Termination Method | Spring Clamp |
Cable CSA | 0.2 → 10mm² |
Pitch | 8.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +35°C |