Phoenix Contact PT 2.5-TWIN-TGB Series Grey Disconnect Terminal Block, 0.14 → 4mm², Single-Level, Push In
- RS Stock No.:
- 687-9543
- Mfr. Part No.:
- 3210198
- Manufacturer:
- Phoenix Contact
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€23.26
(exc. VAT)
€28.61
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €23.26 | €2.326 |
6 - 11 | €22.63 | €2.263 |
12 + | €22.01 | €2.201 |
*price indicative |
- RS Stock No.:
- 687-9543
- Mfr. Part No.:
- 3210198
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Knife Disconnect Terminal Blocks MT/TG
Phoenix Contact brings you a great feed-through terminal block with knife disconnect option with PT Push-In technology. The integrated double function shaft located on the one side of the disconnect point and the integrated test contact on the other side provide for comfortable testing.
Features and benefits:
- 50 % less insertion force
- Direct plugging from 0.34 mm²
- Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
- High current carrying capacity: 20A, 400V
- Flexibly applicable with standardized plug-in zone for function elements
- Standard plug-in bridges for all power distribution tasks
Accessories:
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | PT 2.5-TWIN-TGB |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Current Rating | 20A |
Voltage Rating | 400 V |
Model Number | PT 2,5-TWIN-TG |
- RS Stock No.:
- 687-9543
- Mfr. Part No.:
- 3210198
- Manufacturer:
- Phoenix Contact