Weidmuller W Series Black Fused DIN Rail Terminal, 6mm², Single-Level, Screw Termination
- RS Stock No.:
- 768-4614
- Mfr. Part No.:
- 1880410000
- Manufacturer:
- Weidmüller
107 In stock for delivery within 2 working days
Price Each
€4.28
(exc. VAT)
€5.26
(inc. VAT)
Units | Per unit |
---|---|
1 + | €4.28 |
- RS Stock No.:
- 768-4614
- Mfr. Part No.:
- 1880410000
- Manufacturer:
- Weidmüller
- COO (Country of Origin):
- CN
Fused LED
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED indicates fuse failure
Note
The voltage and current ratings are to VDE ratings.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Weidmüller Series W Fused DIN Rail Terminal, 15A Current Rating, 500V Voltage Rating - 1880410000
This Weidmüller fused DIN rail terminal with a current rating of 15A is designed for use with 30 to 10 AWG. Suitable for a voltage rating of 500V, this terminal features screw termination method and is compatible with TS35 rail type. With a minimum operating temperature of -50 °C and a maximum of +120 °C, this terminal ensures reliable performance in a variety of conditions.
Features & Benefits
• Wide operating temperature range of -50 °C to +120 °C provides versatility
• Screw termination method ensures secure connections
• Compatible with TS35 rail type for easy installation
• Suitable for American Wire Gauge sizes 30 to 10, catering to various wire needs
• Maximum voltage rating of 500V for safe and efficient operation
• Screw termination method ensures secure connections
• Compatible with TS35 rail type for easy installation
• Suitable for American Wire Gauge sizes 30 to 10, catering to various wire needs
• Maximum voltage rating of 500V for safe and efficient operation
Applications
• Ideal for use in industrial automation applications
• Suitable for electrical installations in machinery and control systems
• Suitable for electrical installations in machinery and control systems
Can this terminal be used with wire sizes 30 to 10 AWG?
Yes, it is suitable for 30 to 10 AWG wire sizes.
Will this terminal support a voltage rating of 500V?
Yes, it is designed for voltage rating of 500V.
Is this terminal compatible with TS35 rail type installations?
Yes, it is compatible with TS35 rail type for easy installations.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | W |
American Wire Gauge | 30 → 10AWG |
Termination Method | Screw |
Cable CSA | 6mm² |
Current Rating | 15A |
Voltage Rating | 500 V |
Pitch | 9.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Standards Met | IEC 60947-7-3 |