Login / Register to access your benefits
Recently searched

    Phoenix Contact 3038338 ST 4-PE/3L Series Grey, Quadruple-Level, Spring Clamp Termination

    Subtotal (1 pack of 5 units)**

    €39.75

    (exc. VAT)

    €48.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    27 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pack(s)
    Per Pack
    Per unit**
    1 +€39.75€7.95

    **price indicative

    RS Stock No.:
    776-8100
    Mfr. Part No.:
    3038338
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    Quadruple

    American Wire Gauge

    28 → 10AWG

    Series

    ST 4-PE/3L

    Termination Method

    Spring Clamp

    Voltage Rating

    800 V

    Current Rating

    28A

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +110°C

    Standards Met

    IEC 60947-7-1/IEC 60947-7-2

    Model Number

    ST 4-PE/3L

    Related links