- RS Stock No.:
- 803-3534
- Mfr. Part No.:
- 3050413
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€3.267
(exc. VAT)
€4.018
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €3.267 | €163.35 |
*price indicative |
- RS Stock No.:
- 803-3534
- Mfr. Part No.:
- 3050413
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QT Range
Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Group and Category
II 2 G D Ex e II
Certificate No.
KEMA 05ATEX2148 U
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 24 → 16AWG |
Series | QTC 1.5-TWIN-TG |
Cable CSA | 1.5mm² |
Voltage Rating | 400 V |
Current Rating | 17.5A |
Model Number | QTC 1,5-TWIN-TG |
- RS Stock No.:
- 803-3534
- Mfr. Part No.:
- 3050413
- Manufacturer:
- Phoenix Contact