Wieland WT 2.5 Series Yellow Feed Through Terminal Block, 2.5mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 811-3766
- Mfr. Part No.:
- 58.503.0055.8
- Manufacturer:
- Wieland
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.038
(exc. VAT)
€1.277
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 50 | €1.038 | €10.38 |
60 - 110 | €0.985 | €9.85 |
120 + | €0.945 | €9.45 |
*price indicative |
- RS Stock No.:
- 811-3766
- Mfr. Part No.:
- 58.503.0055.8
- Manufacturer:
- Wieland
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Feed-Through Blocks 2.5mm² with Screw Connection for TS35 Mounting, Type WT 2.5
Phoenix Contact Selos WT Series feed-through DIN rail terminal block with screw connection for mounting on TS 35; nominal cross section 2,5 mm²; width 5 mm in a selection of colours.
Selos
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | Single |
Series | WT 2.5 |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 1 kV |
Pitch | 5mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |