- RS Stock No.:
- 813-8881
- Mfr. Part No.:
- 1SNA199095R1300
- Manufacturer:
- Entrelec
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€41.58
(exc. VAT)
€51.14
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 5 | €41.58 | €8.316 |
6 - 11 | €39.46 | €7.892 |
12 + | €37.84 | €7.568 |
*price indicative |
- RS Stock No.:
- 813-8881
- Mfr. Part No.:
- 1SNA199095R1300
- Manufacturer:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Fused Terminals
Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
Note
The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals
Approvals
UL listed, CSA certified.
5000 Universal Series
This universal range of terminals mounts on both asymmetric rail 'G' profile and Top hat profile. Moulded in tough flame-resistant polyamide 6.6, with a working temperature of -55°C to +130°C. The captive terminal screws have hardened heads to prevent burring. Cable entry and clamp design allows easy installation, higher voltage and cable carrying capacity. Cable markers are available RS 460-569
Note
Stock numbers 472-9569 and 472-9575 are compatible with deep top hat rails only
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 800 V ac |
Current Rating | 16A |
Pitch | 13mm |
- RS Stock No.:
- 813-8881
- Mfr. Part No.:
- 1SNA199095R1300
- Manufacturer:
- Entrelec