- RS Stock No.:
- 818-0340
- Mfr. Part No.:
- 0 372 46
- Manufacturer:
- Legrand
26 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€14.24
(exc. VAT)
€17.52
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €14.24 | €2.848 |
*price indicative |
- RS Stock No.:
- 818-0340
- Mfr. Part No.:
- 0 372 46
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
One junction (1 input / 1 output).
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 12AWG |
Series | 372 |
Termination Method | Spring Clamp |
Current Rating | 20 (CSA) A, 20 (UL) A, 32 (IEC) A, 36 (Ie) A |
Voltage Rating | 600 (CSA) V, 600 (UL) V, 800 (IEC) V |
Pitch | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 818-0340
- Mfr. Part No.:
- 0 372 46
- Manufacturer:
- Legrand