Weidmuller W Series Beige Fused DIN Rail Terminal, Single-Level, Screw Termination, Fused
- RS Stock No.:
- 823-9580
- Mfr. Part No.:
- 7914400000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch when stock is available
Price Each
€9.18
(exc. VAT)
€11.29
(inc. VAT)
Units | Per unit |
---|---|
1 + | €9.18 |
- RS Stock No.:
- 823-9580
- Mfr. Part No.:
- 7914400000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WTR Fuse Terminals
W-Series (WTR) fuse terminals.
Screw connection
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
American Wire Gauge | 26 → 10AWG |
Series | W |
Termination Method | Screw |
Fused | Yes |
Voltage Rating | 250 V ac/dc |
Current Rating | 6.3A |
Pitch | 6.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |