Weidmuller W Series Brown Disconnect Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 823-9635
- Mfr. Part No.:
- 1934810000
- Manufacturer:
- Weidmüller
59 In stock for delivery within 2 working days
Price Each
€5.36
(exc. VAT)
€6.59
(inc. VAT)
Units | Per unit |
---|---|
1 - 5 | €5.36 |
6 - 11 | €5.08 |
12 + | €4.87 |
- RS Stock No.:
- 823-9635
- Mfr. Part No.:
- 1934810000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WTL Test Disconnect Terminal Blocks
Test-disconnect terminal blocks feature both spring and screw connection technology that allow for creating the converter circuits needed for measuring current, voltage and power.
Features and Benefits
Current and voltage transformer wiring
Measures parameters safely and sophisticated
Snap-on mounting
Measures parameters safely and sophisticated
Snap-on mounting
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | W |
American Wire Gauge | 20 → 8AWG |
Termination Method | Screw |
Voltage Rating | 630 V |
Current Rating | 57A |
Pitch | 7.9mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |