Weidmuller W Series Black Feed Through Terminal Block, Single-Level, Screw Termination
- RS Stock No.:
- 823-9675
- Mfr. Part No.:
- 9537510000
- Manufacturer:
- Weidmüller
7 In stock for delivery within 2 working days
Price 1 Pack of 5
€8.89
(exc. VAT)
€10.93
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €8.89 | €1.778 |
6 - 11 | €8.44 | €1.688 |
12 + | €8.11 | €1.622 |
*price indicative
- RS Stock No.:
- 823-9675
- Mfr. Part No.:
- 9537510000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements
Snap-on mounting
Klippon® connect provides established response to a range of requirements
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 26 → 10AWG |
Series | W |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 500 V |
Pitch | 6.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |