Weidmüller W Series Dark Beige Thermoelectric Voltage Terminal Block Pair, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 823-9748
- Mfr. Part No.:
- 1041500000
- Manufacturer:
- Weidmüller
39 In stock for delivery within 2 working days
Price Each
€8.25
(exc. VAT)
€10.15
(inc. VAT)
Units | Per unit |
1 - 5 | €8.25 |
6 - 11 | €7.82 |
12 + | €7.53 |
- RS Stock No.:
- 823-9748
- Mfr. Part No.:
- 1041500000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
W Series Modular Thermocouple Terminals
A versatile and extensive range of 2.5 mm² thermocouple terminal blocks compatible with the most popular thermocouple types:
8239726 - Type K
8239720 - Type T
8239739 - Type J
8239732 - Type SR
8239736 - Type B
8239745 - Type E
8239748 - Type N
Hardened steel for mechanical strength and high-quality tinned copper contacts for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.
8239726 - Type K
8239720 - Type T
8239739 - Type J
8239732 - Type SR
8239736 - Type B
8239745 - Type E
8239748 - Type N
Hardened steel for mechanical strength and high-quality tinned copper contacts for optimum conductivity. All materials comply with RoHS requirements and have been tested to current environment guidelines.
Features and Benefits
Spring and screw connection technology
Snap-on mounting
Approvals
CE, CSAEX, ATEX, EAC, Exi, IECEx-SIRA, IEC EC, INMETRO
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Single |
Series | W |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 55 V |
Current Rating | 1 (ATEX)A |
Pitch | 10.2mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 823-9748
- Mfr. Part No.:
- 1041500000
- Manufacturer:
- Weidmüller