Weidmüller P Series Dark Beige DIN Rail Terminal Block, 0.5 → 6mm², Triple-Level, Push In Termination
- RS Stock No.:
- 824-0007
- Mfr. Part No.:
- 1221350000
- Manufacturer:
- Weidmüller
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Units | Per unit |
1 - 5 | €9.86 |
6 - 11 | €9.58 |
12 + | €9.33 |
- RS Stock No.:
- 824-0007
- Mfr. Part No.:
- 1221350000
- Manufacturer:
- Weidmüller
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PMAK Motor Connection Terminals
P Series motor connection terminals with push in technology. The innovative push in feature reduces the time spent on wiring.
Features and Benefits
Spring connection
Push-in technology
Direct mounting
P Series
Specifications
Attribute | Value |
---|---|
Colour | Dark Beige |
Number of Levels | Triple |
Series | P |
Termination Method | Push In |
Cable CSA | 0.5 → 6mm² |
Current Rating | 32A |
Voltage Rating | 800 V |
Pitch | 6.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |