- RS Stock No.:
- 824-0091
- Mfr. Part No.:
- 1616420000
- Manufacturer:
- Weidmüller
2 In stock for delivery within 2 working days
Added
Price Each
€11.70
(exc. VAT)
€14.39
(inc. VAT)
Units | Per unit |
1 + | €11.70 |
- RS Stock No.:
- 824-0091
- Mfr. Part No.:
- 1616420000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZSI Fuse Terminals
Z-series (ZSI) fuse terminal blocks.
Rated cross-section: 2.5 mm²
Tension clamp connection
Direct mounting
Tension clamp connection
Direct mounting
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | Z |
Termination Method | Clamp |
Fused | Yes |
Current Rating | 6.3A |
Voltage Rating | 120 V ac/dc |
Pitch | 7.9mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |