Weidmuller Z Series Beige Feed Through Terminal Block, 2.5mm², Double-Level, Clamp Termination
- RS Stock No.:
- 824-0225
- Mfr. Part No.:
- 1790990000
- Manufacturer:
- Weidmüller
151 In stock for delivery within 2 working days
Price 1 Pack of 5
€11.18
(exc. VAT)
€13.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €11.18 | €2.236 |
6 - 11 | €10.88 | €2.176 |
12 + | €10.58 | €2.116 |
*price indicative
- RS Stock No.:
- 824-0225
- Mfr. Part No.:
- 1790990000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
Series | Z |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Pitch | 5.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |