Weidmuller Z Series Green, Yellow PE Terminal, Single-Level, Clamp Termination
- RS Stock No.:
- 824-0293
- Mfr. Part No.:
- 7907400000
- Manufacturer:
- Weidmüller
304 In stock for delivery within 2 working days
Price Each
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Units | Per unit |
---|---|
1 - 5 | €6.16 |
6 - 11 | €6.00 |
12 + | €5.83 |
- RS Stock No.:
- 824-0293
- Mfr. Part No.:
- 7907400000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZPE Modular PE Conductor Terminals
Z Series modular PE conductor terminals with tension clamp technology. The tension clamp technology is a universal contact system for all common conductor connection types.
Features and Benefits
Spring connection
Snap-on mounting
Snap-on mounting
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | Single |
Series | Z |
American Wire Gauge | 22 → 8AWG |
Termination Method | Clamp |
Voltage Rating | 800 V |
Pitch | 8.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |