Weidmuller Z Series Blue Feed Through Terminal Block, Single-Level, Clamp Termination
- RS Stock No.:
- 826-3013
- Mfr. Part No.:
- 1770860000
- Manufacturer:
- Weidmüller
11 In stock for delivery within 2 working days
Price 1 Pack of 5
€8.41
(exc. VAT)
€10.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 5 | €8.41 | €1.682 |
6 - 11 | €7.96 | €1.592 |
12 + | €7.66 | €1.532 |
*price indicative
- RS Stock No.:
- 826-3013
- Mfr. Part No.:
- 1770860000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | Z |
American Wire Gauge | 26 → 10AWG |
Termination Method | Clamp |
Voltage Rating | 800 V |
Current Rating | 32A |
Pitch | 6.1mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |