Weidmuller W Series Blue Feed Through Terminal Block, 70 → 240mm², Single-Level, Screw Termination
- RS Stock No.:
- 826-3167
- Mfr. Part No.:
- 1822210000
- Manufacturer:
- Weidmüller
7 In stock for delivery within 2 working days
Price Each
€29.38
(exc. VAT)
€36.14
(inc. VAT)
Units | Per unit |
---|---|
1 - 5 | €29.38 |
6 - 11 | €27.90 |
12 + | €26.75 |
- RS Stock No.:
- 826-3167
- Mfr. Part No.:
- 1822210000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
WDU Series Feed-Through Terminal Blocks
WDU Series feed-through terminal blocks with yoke connection technology. The terminals are highly reliable and make planning easier and optimise operational safety.
Features and Benefits
Screw connection
Snap-on mounting
Klippon® connect provides established response to a range of requirements
Snap-on mounting
Klippon® connect provides established response to a range of requirements
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | W |
Termination Method | Screw |
Cable CSA | 70 → 240mm² |
Voltage Rating | 1 kV |
Current Rating | 415A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |