- RS Stock No.:
- 827-5514
- Mfr. Part No.:
- 5910Ex
- Manufacturer:
- PR Electronics
12 In stock for delivery within 2 working days
Added
Price Each
€16.71
(exc. VAT)
€20.55
(inc. VAT)
Units | Per unit |
1 - 4 | €16.71 |
5 - 9 | €16.25 |
10 + | €15.81 |
- RS Stock No.:
- 827-5514
- Mfr. Part No.:
- 5910Ex
- Manufacturer:
- PR Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
5910Ex Type - CJC Connector
The 5910Ex CJC connector is for use with Pt100 input.
CJC connector for Ex area
For I.S. / Ex devices
For channel 1
For use with the products:
5114B, 5115B, 5116B, 5131B, 6331B, 6335D, 6337D, 6350B, 9113B, and 9116B
For I.S. / Ex devices
For channel 1
For use with the products:
5114B, 5115B, 5116B, 5131B, 6331B, 6335D, 6337D, 6350B, 9113B, and 9116B
PR Electronics DIN Rail Mounting
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 5900 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Fused | No |