Login / Register to access your benefits
Recently searched

    Phoenix Contact 3049945 RTO 3-TC Series Grey, 0.1 → 2.5mm², Single-Level, Bolt Termination

    Subtotal (1 box of 50 units)**

    €163.79

    (exc. VAT)

    €201.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +€163.79€3.276

    **price indicative

    RS Stock No.:
    855-8620
    Mfr. Part No.:
    3049945
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Colour

    Grey

    Number of Levels

    Single

    Series

    RTO 3-TC

    Termination Method

    Bolt

    Cable CSA

    0.1 → 2.5mm²

    Current Rating

    24A

    Voltage Rating

    1 kV

    Model Number

    RTO 3-TC

    Related links