Phoenix Contact 3047647 UT 6-FE Series Non-Fuse DIN Rail Terminal Black, Yellow, 0.2mm², 10 mm², 1-Level, Screw
- RS Stock No.:
- 856-4280
- Mfr. Part No.:
- 3047647
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€109.15
(exc. VAT)
€134.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €109.15 | €2.183 |
*price indicative
- RS Stock No.:
- 856-4280
- Mfr. Part No.:
- 3047647
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black, Yellow | |
| Product Type | Non-Fuse DIN Rail Terminal | |
| Number of Levels | 1 | |
| Series | UT 6-FE | |
| Voltage | 1kV | |
| Cable CSA | 0.2, 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Screw | |
| Terminal Block Current | 41A | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black, Yellow | ||
Product Type Non-Fuse DIN Rail Terminal | ||
Number of Levels 1 | ||
Series UT 6-FE | ||
Voltage 1kV | ||
Cable CSA 0.2, 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Screw | ||
Terminal Block Current 41A | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 41 A, connection method: Screw connection, number of connections: 2, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, width: 8.2 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15
The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section;Tested for railway applications
Related links
- Phoenix Contact 3047660 UT 10-FE Series Non-Fuse DIN Rail Terminal Black 0.5 to 16 mm² Screw
- Phoenix Contact 3244615 RBO 10-FE Series Non-Fuse DIN Rail Terminal Black 6 to 150 mm² Bolt
- Phoenix Contact 3244631 RBO 16-FE Series Non-Fuse DIN Rail Terminal Yellow 25 to 300 mm² Bolt
- Phoenix Contact 3213139 RBO 8-FE Series Non-Fuse DIN Rail Terminal Yellow 6 to 70 mm² Bolt
- Phoenix Contact 1077082 PT Series Non-Fuse DIN Rail Terminal Black 0.2 to 6 mm² Push-in, IECEx/ATEX
- Phoenix Contact 3247978 RBO 10-FE-HC Series Non-Fuse DIN Rail Terminal Black 6 to 150 mm² Bolt
- Phoenix Contact 3247991 RBO 16-FE-HC Series Non-Fuse DIN Rail Terminal Yellow 25 to 300 mm² Bolt
- Phoenix Contact 3100047 MTKD-FE/CUNI EX Series Non-Fuse DIN Rail Terminal Grey 1-Level ATEX, EAC
