Phoenix Contact 3072800 UK 6-T-P Series Disconnect Terminal Block Grey, 0.5mm², 10 mm², 1-Level, Screw
- RS Stock No.:
- 856-4647
- Mfr. Part No.:
- 3072800
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€389.56
(exc. VAT)
€479.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €389.56 | €7.791 |
*price indicative
- RS Stock No.:
- 856-4647
- Mfr. Part No.:
- 3072800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Disconnect Terminal Block | |
| Number of Levels | 1 | |
| Series | UK 6-T-P | |
| Voltage | 500V | |
| Minimum Wire Size AWG | 20AWG | |
| Cable CSA | 0.5, 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Terminal Block Current | 41A | |
| Termination Type | Screw | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Disconnect Terminal Block | ||
Number of Levels 1 | ||
Series UK 6-T-P | ||
Voltage 500V | ||
Minimum Wire Size AWG 20AWG | ||
Cable CSA 0.5, 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Terminal Block Current 41A | ||
Termination Type Screw | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Disconnect terminal block, connection method: Screw connection, cross section: 0.5 mm² - 10 mm² , AWG: 20 - 10, width: 8.2 mm, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Related links
- Phoenix Contact 1326583 PT 6-T P/P HV GY/BK Series Disconnect Terminal Block Black 6 mm² Push-in
- Phoenix Contact 3072803 UK 6-T Series Disconnect Terminal Block Grey Screw
- Phoenix Contact 1322568 PT 6-T P/P HV RD Series Disconnect Terminal Block Red 2-Level, Push-in
- Phoenix Contact 1322569 PT 6-T P/P HV BN Series Disconnect Terminal Block Brown 2-Level, Push-in
- Phoenix Contact 3001269 OTTA 6-T/SB-P/P Series Disconnect Terminal Block Grey 1-Level
- Phoenix Contact 3072804 UK 6-TK-P Series Disconnect Terminal Block Grey 1-Level
- Phoenix Contact 3070310 USST 6-T/SB Series Disconnect Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3246861 UK 4-SD Series Disconnect Terminal Block Grey 1-Level, Screw
