Phoenix Contact 3035692 STME 6-DIO/R-L HV Series Component Terminal Block Grey, 0.2mm², 10 mm², 1-Level, Spring Clamp
- RS Stock No.:
- 856-4672
- Mfr. Part No.:
- 3035692
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€531.43
(exc. VAT)
€653.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €531.43 | €10.629 |
*price indicative
- RS Stock No.:
- 856-4672
- Mfr. Part No.:
- 3035692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Component Terminal Block | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Voltage | 1kV | |
| Series | STME 6-DIO/R-L HV | |
| Minimum Wire Size AWG | 24AWG | |
| Cable CSA | 0.2, 10mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Terminal Block Current | 5A | |
| Termination Type | Spring Clamp | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Component Terminal Block | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Voltage 1kV | ||
Series STME 6-DIO/R-L HV | ||
Minimum Wire Size AWG 24AWG | ||
Cable CSA 0.2, 10mm² | ||
Maximum Wire Size AWG 8AWG | ||
Terminal Block Current 5A | ||
Termination Type Spring Clamp | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Component terminal block, with integrated P1000M diode, connection method: Spring-cage connection, cross section: 0.2 mm² - 10 mm² , AWG: 24 - 10, width: 8.2 mm, color: gray
Connection of standard solar cables up to 10 mm² and with 7.5 mm outside diameter
Consistent function shafts enable the simple grouping of individual PV lines using plug-in bridges
Related links
- Phoenix Contact 3035698 PTME 6-DIO/R-L HV Series Component Terminal Block Grey Push-in
- Phoenix Contact 3035691 STME 6-DIO/L-R HV Series Component Terminal Block Grey 1-Level, Spring Clamp
- Phoenix Contact 3046235 UT 4-PE/L-DIO/R-L P/P Series Component Terminal Block Grey 1-Level, Screw
- Phoenix Contact 3035697 PTME 6-DIO/L-R HV Series Component Terminal Block Grey 1-Level, Push-in
- Phoenix Contact 3037795 ST 4-QUATTRO-DIO 1N 5408/R-L Series Component Terminal Block Grey 1-Level, Spring Cage
- Phoenix Contact 3036518 ST 2.5-DIO/R-L Series DIN Rail Terminal Block Grey 1-Level, Spring Clamp
- Phoenix Contact 3036534 ST 2.5-QUATTRO-DIO/R-L Series DIN Rail Terminal Block Grey 1-Level, Spring Clamp
- Phoenix Contact 3035688 STME 6-BE Series Component Terminal Block Grey 1-Level, Spring Cage
