Phoenix Contact 3048219 UK 35-FE Series Black, Yellow, Single-Level, Screw Termination
- RS Stock No.:
- 856-4993
- Mfr. Part No.:
- 3048219
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
€313.61
(exc. VAT)
€385.74
(inc. VAT)
- RS Stock No.:
- 856-4993
- Mfr. Part No.:
- 3048219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black, Yellow | |
| Number of Levels | Single | |
| Series | UK 35-FE | |
| Termination Method | Screw | |
| Current Rating | 125A | |
| Voltage Rating | 800 V | |
| Model Number | UK 35-FE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black, Yellow | ||
Number of Levels Single | ||
Series UK 35-FE | ||
Termination Method Screw | ||
Current Rating 125A | ||
Voltage Rating 800 V | ||
Model Number UK 35-FE | ||
- COO (Country of Origin):
- DE
Feed-through terminal block, nom. voltage: 800 V, nominal current: 125 A, connection method: Screw connection, number of connections: 2, cross section: 10 mm² - 35 mm², AWG: 8 - 2, width: 15.1 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15
The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
Related links
- Phoenix Contact 3048154 UK 35-IB-FE Series Black Single-Level, Screw Termination
- Phoenix Contact 3048277 UK 10 N-FE Series Black Single-Level, Screw Termination
- Phoenix Contact 3076442 UKH70-3L/N/FE Series Black Grey Single-Level, Screw Termination
- Phoenix Contact 3047676 UT 35-FE Series Feed Through Terminal Block Black 1.5 to 50 mm² Screw
- Phoenix Contact 3008009 UK 35-IB Series Grey Single-Level, Screw Termination
- Phoenix Contact 3048072 UK 35-IB BU Series Blue Single-Level, Screw Termination
- Weidmuller 0661260000 SAK Series Green Single-Level, Screw Termination
- Phoenix Contact 3064073 UT 6-MT P/P YE Series Yellow Screw Termination

