Phoenix Contact UTT 2.5-2MT-P/P Series Grey Knife Disconnect Terminal Block, 0.14 → 4mm², Double-Level, Screw
- RS Stock No.:
- 866-6819
- Mfr. Part No.:
- 3044670
- Manufacturer:
- Phoenix Contact
53 Within 1 working day(s) (IE stock)
74 Within 2 working day(s) (EU stock)
Added
Price Each
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Units | Per unit |
1 + | €11.47 |
- RS Stock No.:
- 866-6819
- Mfr. Part No.:
- 3044670
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Knife-Disconnect Terminal Block, 0.18kA Short-Time Current, Screw Termination - UTT 2.5-2MT-P/P - 3044670
Looking for a component that's a cut above the rest? Choose this knife-disconnect terminal block from Phoenix Contact. You'll find it used in HVAC systems and industrial controls to prevent overcurrent and short-circuiting.
The unit's housing is made from tough polyamide material, which is resistant to wear and tear, so delivers a long lifespan in tough conditions. Dimensions of 5.2 (W) x 80.1 (L) x 65mm (H) means it's compact and won't add too much bulk to your workspace. As it tips the scales at just 22.730g, this is an option that's easy to handle and install.
With a maximum rating of 400V, the terminal block is a power player when it comes to tackling high-voltage challenges. Thanks to a dynamic operating temperature range of -60°C to +130°C, it can handle the heat of harsh industrial environments.
The unit's housing is made from tough polyamide material, which is resistant to wear and tear, so delivers a long lifespan in tough conditions. Dimensions of 5.2 (W) x 80.1 (L) x 65mm (H) means it's compact and won't add too much bulk to your workspace. As it tips the scales at just 22.730g, this is an option that's easy to handle and install.
With a maximum rating of 400V, the terminal block is a power player when it comes to tackling high-voltage challenges. Thanks to a dynamic operating temperature range of -60°C to +130°C, it can handle the heat of harsh industrial environments.
Features & Benefits
• Lever-type disconnect knife makes it quick and easy to separate circuits
• Accepts 26 to 12AWG conductors, so is compatible with commonly used cables
• Screw connection for quick and easy setup
• Accepts 26 to 12AWG conductors, so is compatible with commonly used cables
• Screw connection for quick and easy setup
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | UTT 2.5-2MT-P/P |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Cable CSA | 0.14 → 4mm² |
Current Rating | 16A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Standards Met | EAC |
Model Number | UTT 2,5-2MT-P/P |
- RS Stock No.:
- 866-6819
- Mfr. Part No.:
- 3044670
- Manufacturer:
- Phoenix Contact