- RS Stock No.:
- 872-4717
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Price Each
€33.41
(exc. VAT)
€41.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | €33.41 |
- RS Stock No.:
- 872-4717
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
SRK Series Feed-Through Terminals
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
American Wire Gauge | 4 → 0AWG |
Series | 17165.2 |
Termination Method | Screw |
Voltage Rating | 1 kV |
Current Rating | 220 CSA) A, 228 (UL) A, 290 (IEC) A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |